Sensor
UB500-F42-E6-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
500 mm
Ultrasound
LED indicator
M12 (5-pin)
Acrylonitrile butadiene styrene
1 PNP
IP54
-25 °C
+70 °C
80 mm
80 mm
34 mm
(L x W x H) 80 x 80 x 34 mm
≤ 8 Hz
yes
Datasheet 2229928 Pepperl+Fuchs Sensor Ultrasound PNP UB500-F42-E6-V15
User & Safety Instructions 2229928 Pepperl+Fuchs Sensor Ultrasound PNP UB500-F42-E6-V15