Piece
Sensor
UC4000-30GM-2EP-IO-V15
10 V DC
30 V DC
10 - 30 V DC
NPN
PNP
4000 mm
Ultrasound
LED indicator
M12 (5-pin)
Stainless steel
TPU
Polyamide
Antivalent
IP67
-25 °C
+70 °C
86 mm
40 mm
(Ø x L) 40 mm x 86 mm
≤ 2 Hz
yes
Datasheet 2230110 Pepperl+Fuchs Sensor Ultrasound NPN, PNP UC4000-30GM-2EP-IO-V15 Piece
User & Safety Instructions 2230110 Pepperl+Fuchs Sensor Ultrasound NPN, PNP UC4000-30GM-2EP-IO-V15 Piece