Sensor
UC4000-L2-E5-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
4000 mm
Ultrasound
LED indicator
M12 (5-pin)
PA-GF
1 PNP
IP67
-25 °C
+70 °C
67 mm
40 mm
40 mm
(L x W x H) 67 x 40 x 40 mm
≤ 2.8 Hz
yes
Datasheet 2231568 Pepperl+Fuchs Sensor Ultrasound PNP UC4000-L2-E5-V15
User & Safety Instructions 2231568 Pepperl+Fuchs Sensor Ultrasound PNP UC4000-L2-E5-V15