Piece
Sensor
UB2000-F42S-E6-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
2000 mm
Ultrasound
LED indicator
M12 (5-pin)
Epoxy coating
Acrylonitrile butadiene styrene
1 PNP
IP54
-25 °C
+70 °C
80 mm
80 mm
34 mm
(L x W x H) 80 x 80 x 34 mm
≤ 2.7 Hz
yes
Datasheet 2229941 Pepperl+Fuchs Sensor Ultrasound PNP UB2000-F42S-E6-V15 Piece
User & Safety Instructions 2229941 Pepperl+Fuchs Sensor Ultrasound PNP UB2000-F42S-E6-V15 Piece