• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor VDM18-300/21/122/151 239095 1 pc(s)

Image similar
Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Connector
M12 plug (8-pin)
Type
VDM18-300/21/122/151
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Function display: 2 yellow LEDs
Packaging type

Piece

Product type

Sensor

Type

VDM18-300/21/122/151

Operating voltage

30 V DC

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Outputs

2x NPN

Connector

M12 plug (8-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

Laser diode

Laser class

2

Wavelength

650 nm

300 mm

Features

LED indicator

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130873 Pepperl+Fuchs Sensor VDM18-300/21/122/151 239095 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130873 Pepperl+Fuchs Sensor VDM18-300/21/122/151 239095 1 pc(s)

Conformity certificate

Conformity certificate 2130873 Pepperl+Fuchs Sensor VDM18-300/21/122/151 239095 1 pc(s)

Description

Universal distance sensor, measurement to object, range 300 mm, laser light red, laser class 2, 2 x NPN outputs, analog output, M12 plug

This text is machine translated.

Hints

For more information on this 239095, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.