
Number
Total (€ 825.00 / piece)
€ 825.00
incl. VAT
14-day return policy included
Technical specifications
- Light spot diameter: 10 mm at a distance of 8 m at 20°C, Function display: 2 yellow LEDs for Switch Status
- Product type
Sensor
- Type
VDM28-8-L1-IO/33/110/115b/122
- Model
Push-pull (inverted)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
IO link
- Connector
Cable, M12 3-pin plug
- Cable length
15.00 cm
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
660 nm
8 m
- Features
LED indicator
IP67
- Width
25.8 mm
- Height
88 mm
- Depth
54.6 mm
- Dim
(W x H x D) 25.8 x 88 x 54.6 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130893 Pepperl+Fuchs Sensor VDM28-8-L1-IO/33/110/115b/122 297904 Push-pull (inverted) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130893 Pepperl+Fuchs Sensor VDM28-8-L1-IO/33/110/115b/122 297904 Push-pull (inverted) 1 pc(s)
Conformity certificate
Conformity certificate 2130893 Pepperl+Fuchs Sensor VDM28-8-L1-IO/33/110/115b/122 297904 Push-pull (inverted) 1 pc(s)
Description
Universal distance sensor, measurement to object, IO-Link interface, measurement methods, PRT, Range 8 m laser light red, laser class 1, push-pull output, analog output, fixed cable with M12 connector
This text is machine translated.
This text is machine translated.
Hints
For more information on this 297904, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































