• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peranova 102443 Wet room switch product range Switch Pera Light grey, Dark grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet-room button

  • IP54
  • This text is machine translated.

Technical specifications

Type

Button

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Pera

IP54

Factory colour

Light grey

Dark grey

Switch type function

Switch

Nominal current

10 A

Material

PVC

Description

All products are spray-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.02€ 41.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.