• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peranova Toggle switch Pera Light grey, Dark grey 102450

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Control changeover switch

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Pera

IP54

Factory colour

Light grey

Dark grey

Switch type function

Toggle switch

Nominal current

10 A

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612891 Peranova Toggle switch Pera Light grey, Dark grey 102450

Information

Information 612891 Peranova Toggle switch Pera Light grey, Dark grey 102450

Description

All products are spray-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.52€ 47.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.