• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peranova Two gang socket Pera Light grey, Dark grey 102439

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet-room socket 2-way horizontally

  • IP54
  • This text is machine translated.

Technical specifications

Type

2-way earthing contact socket horizontal

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Pera

IP54

Factory colour

Light grey

Dark grey

Switch type function

Two gang socket

Nominal current

16 A

Material

PVC

Documents & Downloads

Datasheet

Datasheet 612885 Peranova Two gang socket Pera Light grey, Dark grey 102439

User & Safety Instructions

User & Safety Instructions 612885 Peranova Two gang socket Pera Light grey, Dark grey 102439

Description

All products are spray-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.52€ 42.42*

Accessories

(*All information is plus legal VAT)