• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perel SDB500 Big bag Uni-Sack 750 mm x 750 mm x 800 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Big bag 500 l

  • Durable and durable
  • UV-resistant
  • With lifting straps

Technical specifications

  • Tissue 160 g/m²
Product type

Big bag

Volume

500 l

Dim

(L x W x H) 750 x 750 x 800 mm

Weight

980 g

Max. load

500 kg

Factory colour

White

Material

Polypropylene

Width

750 mm

Height

800 mm

Length

750 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143733 Perel SDB500 Big bag Uni-Sack 750 mm x 750 mm x 800 mm 1 pc(s)

Description

With this big bag you can transport or store everything possible. Thus, you can easily transport wood for the tent camp or in the garden the lawn cut.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)