• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PerfectPro D battery (rechargeable) NiMH 8000 mAh 1.2 V 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

D

Product type

D battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

8000 mAh

Height

61 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

HR20

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Type

PE-B-D2

Rechargeable

Yes

Dim

(Ø x H) 33 mm x 61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324593 PerfectPro D battery (rechargeable) NiMH 8000 mAh 1.2 V 2 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)