• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex 43193019 Double strap Low lashing capacity (single/direct)=2500 daN (L x W) 10 m x 50 mm Long-handle ratchet

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet strap 50mm, double claw hook

  • Long lever ratchet 35 cm
  • Professional Line

Technical specifications

  • 10 m (LGL 9.6 m + LGF 0.4 m)
Dim

(L x W) 10 m x 50 mm

Product type

Double strap

Type (hooks)

Single claw hook

Factory colour

Yellow

Content

1 pc(s)

Material

Polyester

Width

50 mm

Length

10 m

Buckle (straps)

Long-handle ratchet

Diagonal lashing capacity (kg) (double/round pull)

5000 kg

Tensile force (kg, cargo low lashing) (single/direct)

2500 kg

Diagonal lashing capacity (LC) (double/round pull)

5000 daN

Low lashing capacity (single/direct)

2500 daN

EN standard

EN 12195

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492452 Petex 43193019 Double strap Low lashing capacity (single/direct)=2500 daN (L x W) 10 m x 50 mm Long-handle ratchet

Description

Our professional line is characterised by particularly robust materials, which are suitable for use in professional area.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)