• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex 43197235 Elastic strap Low lashing capacity (single/direct)=1000 daN (L x W x H) 5 m x 3.5 cm x 11 cm Ratchet EN 1

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic ratchet belt 1-piece

  • 1000/2000 daN
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 5 m x 3.5 cm x 11 cm

Product type

Elastic strap

Type (hooks)

Twin claw hool

Factory colour

Orange

Weight

1.45 kg

Content

1 pc(s)

Material

Polyester

Width

3.5 cm

Height

11 cm

Length

5 m

Buckle (straps)

Ratchet

Standard tension force

340 kg

Diagonal lashing capacity (kg) (double/round pull)

4000 kg

Tensile force (kg, cargo low lashing) (single/direct)

2000

Diagonal lashing capacity (LC) (double/round pull)

2000 daN

Low lashing capacity (single/direct)

1000 daN

EN standard

EN 12195-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973452 Petex 43197235 Elastic strap Low lashing capacity (single/direct)=1000 daN (L x W x H) 5 m x 3.5 cm x 11 cm Ratchet EN 1

Description

The 1-part automatic ratchet belt consists of a strong and abrasion-resistant polyester belt strap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)