
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
DTFS 6021 230V DIS 7035
- Features
incl. LED display
- Mounting type
Side attachment
- Width
280 mm
- Height
550 mm
- Dim
(W x H x D) 280 x 550 x 210 mm
- Depth
210 mm
- Material
Steel
- Type
Air/air
280 mm
Air/air
550 mm
210 mm
AC
FALSE
TRUE
Steel
FALSE
15-55 °C
207-253 V
207-253 V
370 W
FALSE
R513A
290-290 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779622 Pfannenberg DTFS 6021 230V DIS 7035 Cooler (W x H x D) 280 x 550 x 210 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779622 Pfannenberg DTFS 6021 230V DIS 7035 Cooler (W x H x D) 280 x 550 x 210 mm Piece 1 pc(s)
Description
Highest energy efficiency for clear power saving and reduction of operating costs
Energy-saving mode included in standard for an even higher reduction of operating costs
Significantly less refrigerant used for a better CO2 footprint
F-Gas Ready by using low GWP refrigerant
Perfect ease of service
Version DISPLAY - with temperature and error code display, equipped with buttons for settings
A Modbus interface is available as an option for perfect machine integration
This text is machine translated.























