
Technical specifications
- Product type
Cooler
- Type
DTI 6201C 400V 2~ LED VAH
- Features
incl. LED display
- Mounting type
Semi-recessed
- Width
410 mm
- Height
962 mm
- Dim
(W x H x D) 410 x 962 x 253 mm
- Depth
253 mm
- Material
Steel
- Type
Air/air
410 mm
Air/air
962 mm
253 mm
AC
FALSE
TRUE
Steel
FALSE
15-55 °C
360-440 V
360-440 V
1000 W
FALSE
R513A
885-885 m³/h
Documents & Downloads
Datasheet
Datasheet 3779646 Pfannenberg DTI 6201C 400V 2~ LED VAH Cooler (W x H x D) 410 x 962 x 253 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779646 Pfannenberg DTI 6201C 400V 2~ LED VAH Cooler (W x H x D) 410 x 962 x 253 mm 1 pc(s)
Conformity certificate
Conformity certificate 3779646 Pfannenberg DTI 6201C 400V 2~ LED VAH Cooler (W x H x D) 410 x 962 x 253 mm 1 pc(s)
Description
The VAH variants are equipped with stainless steel hoods.
The LED version (LED) has an indicator which can only indicate fault-free operation or an error. The target temperature is set via DIP switches on the regulator board. The display version (DIS) has an operating element that allows you to change the parameters of the cooling device from the outside. This version also has a display for the actual temperature and possible error codes.
- Highest energy efficiency for a significant reduction in energy consumption and thus operating costs
- Reduction of refrigerant to reduce the CO2 footprint
- UL listed according to UL 60335 for long-term plantability
- Highest ease of service
- Optional controller version with Modbus RTU connection for easy machine integration
- DTS devices fit to 400mm cabinets
- Tool-free filter installation in seconds (accessories)
This text is machine translated.























