
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
DTI 6301C 400V 2~ LED 7035
- Features
incl. LED display
- Mounting type
Semi-recessed
- Width
410 mm
- Height
962 mm
- Dim
(W x H x D) 410 x 962 x 244 mm
- Depth
244 mm
- Material
Steel
- Type
Air/air
410 mm
Air/air
962 mm
244 mm
AC
FALSE
TRUE
Steel
FALSE
15-55 °C
360-440 V
360-440 V
1500 W
FALSE
R513A
885-885 m³/h
Documents & Downloads
Datasheet
Datasheet 3779652 Pfannenberg DTI 6301C 400V 2~ LED 7035 Cooler (W x H x D) 410 x 962 x 244 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779652 Pfannenberg DTI 6301C 400V 2~ LED 7035 Cooler (W x H x D) 410 x 962 x 244 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 3779652 Pfannenberg DTI 6301C 400V 2~ LED 7035 Cooler (W x H x D) 410 x 962 x 244 mm Piece 1 pc(s)
Description
The LED version (LED) has an indicator which can only indicate fault-free operation or an error. The target temperature is set via DIP switches on the regulator board. The display version (DIS) has an operating element that allows you to change the parameters of the cooling device from the outside. This version also has a display for the actual temperature and possible error codes.
- Highest energy efficiency for a significant reduction in energy consumption and thus operating costs
- Reduction of refrigerant to reduce the CO2 footprint
- UL listed according to UL 60335 for long-term plantability
- Highest ease of service
- Optional controller version with Modbus RTU connection for easy machine integration
- DTS devices fit to 400mm cabinets
- Tool-free filter installation in seconds (accessories)
This text is machine translated.























