• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg DTI 9031 230V SC 7035 Air con 230 V AC 510 W (W x H x D) 310 x 562 x 212 mm 1 pc(s)

1/5
Product type
Air con
Operating voltage
230 V AC
Power
510 W
Width
310 mm
Height
562 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,555.00 / piece)
€ 1,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With temperature control: Yes
  • Master/slave function: No.
  • With heating function: No.
Product type

Air con

Type

DTI 9031 230V SC 7035

Features

Thermostat

Operating voltage

230 V AC

510 W

Air flow rate

345 m³/h

Compatible with

uniwersalny

Factory colour

White

Connection

Spring-loaded connector

Width

310 mm

Height

562 mm

Depth

212 mm

Dim

(W x H x D) 310 x 562 x 212 mm

Weight

23 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2181622 Pfannenberg DTI 9031 230V SC 7035 Air con 230 V AC 510 W (W x H x D) 310 x 562 x 212 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181622 Pfannenberg DTI 9031 230V SC 7035 Air con 230 V AC 510 W (W x H x D) 310 x 562 x 212 mm 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)