• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg DTS 6501 400V MC 7035 Cooler 400 V AC 2500 W (W x H x D) 485 x 1547 x 278 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Cooler
Operating voltage
400 V AC
Power
2500 W
Width
485 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,545.00 / piece)
€ 3,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cooler

Type

DTS 6501 400V MC 7035

Features

Fan

Operating voltage

400 V AC

2500 W

Air flow rate

1175 m³/h

Compatible with

Pfannenberg

Min. temperature

10 °C

Max. temperature

55 °C

Width

485 mm

Height

1547 mm

Depth

278 mm

Dim

(W x H x D) 485 x 1547 x 278 mm

Content

1 pc(s)

485 mm

Other

1547 mm

278 mm

AC

FALSE

TRUE

TRUE

10-55 °C

400-400 V

460-460 V

2500 W

FALSE

1175-1175 m³/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3335220 Pfannenberg DTS 6501 400V MC 7035 Cooler 400 V AC 2500 W (W x H x D) 485 x 1547 x 278 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3335220 Pfannenberg DTS 6501 400V MC 7035 Cooler 400 V AC 2500 W (W x H x D) 485 x 1547 x 278 mm Piece 1 pc(s)

Description

The coolers of the Green series are characterized by extremely high energy efficiency and ease of service. Moreover, their modern design makes them easy to integrate into any layout.
Significantly less refrigerant is used and the devices are already listed according to UL 60335, for long-term planning even after 2024.
Multi Controller (MC): Energy-saving switching mode makes possible an additional sensor dependent internal fan switch off
The DTS version (door or side mounting) of the refrigerators has the following advantages:
- For limited space in the control cabinet
- Safe routing of the cold air to the expensive components in the control cabinet is maintained

The advantages of this series at a glance:
- Available in power classes up to 4000 W.
- Unique high energy efficiency
- To avoid hotspots, the distance between the intake and outlet opening is large
- Integrated condensation
- Interface for using eCool-Plant software
- Cut-out compatible with other power classes AND cooling types such as air/water (PAI) and air/air heat exchangers (PLL) for maximum planning freedom
- Improved access to all components increases ease of service

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)