• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Exchange filter mat IP 55 Pleated filter (W x H x D) 330 x 280 x 85 mm Piece 1 pc(s)

1/3
Image similar
Packaging type
Piece
Product type
Pleated filter
Width
330 mm
Height
280 mm
Depth
85 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pleated filter

Type

Exchange filter mat IP 55

Features

splashproof

Compatible with

Pfannenberg

Factory colour

White

Min. temperature

-40 °C

Max. temperature

100 °C

IP55

Width

330 mm

Height

280 mm

Depth

85 mm

Dim

(W x H x D) 330 x 280 x 85 mm

Content

1 pc(s)

White

330 mm

280 mm

85 mm

G4

Other

IP55

-40-100 °C

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335202 Pfannenberg Exchange filter mat IP 55 Pleated filter (W x H x D) 330 x 280 x 85 mm Piece 1 pc(s)

Description

Pfannenberg pleated filter mats meet the highest demands in terms of efficiency and economy. Our patented fan-shaped structure offers a larger filter surface, which ensures high air flow rates as well as increased resistance to moisture and jet water. Compared to standard nonwoven filter mats, they allow up to 300% longer service life, saving WAS time and money during maintenance.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)