
Technical specifications
- With fan: No.
- With room thermostat: No.
- Packaging type
Piece
- Product type
Radiant heating
- Type
FLH 030 rad.heat.30W 110-250AC
- Features
w/o fan
- Connection
Plug & Clip
- Min. operating voltage
110 V AC
- Max. operating voltage
250 V AC
- Operating voltage
110 - 250 V AC
30 W
IP20
- Mounting type
35mm section rail mount
- Length
102 mm
- Width
60 mm
- Height
70 mm
- Dim
(L x W x H) 102 x 60 x 70 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181565 Pfannenberg FLH 030 rad.heat.30W 110-250AC Radiant heating 110 - 250 V AC 30 W (L x W x H) 102 x 60 x 70 mm Piece 1 pc(s
User & Safety Instructions
User & Safety Instructions 2181565 Pfannenberg FLH 030 rad.heat.30W 110-250AC Radiant heating 110 - 250 V AC 30 W (L x W x H) 102 x 60 x 70 mm Piece 1 pc(s
Description
Versions with heating power of 20, 30 and 50 watts.
Typical applications are within the building installation
To find where accidental contact of radiation heaters is possible within control cabinets, where
No open heat sources according to safety regulations
Are permitted or also where adjacent components pass through
Higher heat developments are negatively affected.
This text is machine translated.

































