
Technical specifications
- With fan: No.
- With room thermostat: No.
- Packaging type
Piece
- Product type
Radiant heating
- Type
FLH 045 rad.heat.45W 110-250AC
- Features
w/o fan
- Connection
Plug & Clip
- Min. operating voltage
110 V AC
- Max. operating voltage
250 V AC
- Operating voltage
110 - 250 V AC
45 W
IP20
- Mounting type
35mm section rail mount
- Length
102 mm
- Width
60 mm
- Height
70 mm
- Dim
(L x W x H) 102 x 60 x 70 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181568 Pfannenberg FLH 045 rad.heat.45W 110-250AC Radiant heating 110 - 250 V AC 45 W (L x W x H) 102 x 60 x 70 mm Piece 1 pc(s
User & Safety Instructions
User & Safety Instructions 2181568 Pfannenberg FLH 045 rad.heat.45W 110-250AC Radiant heating 110 - 250 V AC 45 W (L x W x H) 102 x 60 x 70 mm Piece 1 pc(s
Description
From too low temperatures or too high humidity
In the control cabinet in combination with a thermostat or
Hygrostat inserted. Various services from 10 to 150
Watts ensure that the right heating power is always available
Available. This allows the to be installed in a control cabinet
The total heat required can be distributed as required.
This text is machine translated.

































