
Technical specifications
- Colour: grey
- Packaging type
Piece
- Product type
Fan and filter
- Type
PF 11000 115V 54 7035
- Operating voltage
115 V
- Air flow rate
845 m³/h
- Compatible with
Pfannenberg
IP54
- Width
109 mm
- Height
109 mm
- Depth
66 mm
- Dim
(W x H x D) 109 x 109 x 66 mm
- Content
1 pc(s)
- RAL no.
7035
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779568 Pfannenberg PF 11000 115V 54 7035 Fan and filter 115 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779568 Pfannenberg PF 11000 115V 54 7035 Fan and filter 115 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 3779568 Pfannenberg PF 11000 115V 54 7035 Fan and filter 115 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Conformity certificate 3779568 Pfannenberg PF 11000 115V 54 7035 Fan and filter 115 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Conformity certificate 3779568 Pfannenberg PF 11000 115V 54 7035 Fan and filter 115 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Description
The lid of this product has the color RAL7035 (gray).
The advantages of the entire series at a glance:
- High air flow (19 - 845 m3/h) in a small space and low energy consumption
- Available as standard in RAL 7035 gray and RAL 9011 black
- IP-54 protection, closed frame prevents entry of unfiltered air
- Patented tool-free 4-corner snap mechanism allows for installation in seconds and ensures secure hold
- Foamed seal simplifies assembly
- Easy filter mat change in seconds thanks to optimized front cover
- Flat design and neutral design make perfect machine integration possible
- The filter fans can be retrofitted in most applications because the mounting cutouts are compatible
- Approvals: CULus, cURus, EAC, CSA
This text is machine translated.
























