• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PF 11000 24DC 54 7035 CBL MEK Fan and filter 24 V DC (W x H x D) 109 x 109 x 62 mm 1 pc(s)

1/5
Product type
Fan and filter
Operating voltage
24 V DC
Width
109 mm
Height
109 mm
Depth
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: grey
Product type

Fan and filter

Type

PF 11000 24DC 54 7035 CBL MEK

Operating voltage

24 V DC

Compatible with

Pfannenberg

Factory colour

Grey

IP54

Connection

Open cable end

Cable length

310 mm

Width

109 mm

Height

109 mm

Depth

62 mm

Dim

(W x H x D) 109 x 109 x 62 mm

Content

1 pc(s)

RAL no.

7035

Mounting type

Section rail mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779571 Pfannenberg PF 11000 24DC 54 7035 CBL MEK Fan and filter 24 V DC (W x H x D) 109 x 109 x 62 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779571 Pfannenberg PF 11000 24DC 54 7035 CBL MEK Fan and filter 24 V DC (W x H x D) 109 x 109 x 62 mm 1 pc(s)

Conformity certificate

Conformity certificate 3779571 Pfannenberg PF 11000 24DC 54 7035 CBL MEK Fan and filter 24 V DC (W x H x D) 109 x 109 x 62 mm 1 pc(s)

Conformity certificate 3779571 Pfannenberg PF 11000 24DC 54 7035 CBL MEK Fan and filter 24 V DC (W x H x D) 109 x 109 x 62 mm 1 pc(s)

Description

The 4. Generation of the Pfannenberg filter fan combines all the advantages from over 60 years of experience. The use of filter fans is the most efficient and cost-effective way to cool the control cabinet at low ambient temperatures.
 
For use at 3-5 mm wall thickness. Electrical connection via 310 mm permanently mounted cable. The lid of this product has the color RAL7035 (light gray).

The advantages of the entire series at a glance:
- High air flow (19 - 845 m3/h) in a small space and low energy consumption
- Available as standard in RAL 7035 gray and RAL 9011 black
- IP-54 protection, closed frame prevents entry of unfiltered air
- Patented tool-free 4-corner snap mechanism allows for installation in seconds and ensures secure hold
- Foamed seal simplifies assembly
- Easy filter mat change in seconds thanks to optimized front cover
- Flat design and neutral design make perfect machine integration possible
- The filter fans can be retrofitted in most applications because the mounting cutouts are compatible
- Approvals: CURus, EAC, CAS

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)