• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PFA 10000 54 7035 MEK Filter (W x H x D) 109 x 109 x 23 mm Piece 1 pc(s)

1/4
Packaging type
Piece
Product type
Filter
Width
109 mm
Height
109 mm
Depth
23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Filter class G4
  • Colour: grey
Packaging type

Piece

Product type

Filter

Type

PFA 10000 54 7035 MEK

Compatible with

Pfannenberg

Factory colour

Grey

IP54

Width

109 mm

Height

109 mm

Depth

23 mm

Dim

(W x H x D) 109 x 109 x 23 mm

Content

1 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779579 Pfannenberg PFA 10000 54 7035 MEK Filter (W x H x D) 109 x 109 x 23 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779579 Pfannenberg PFA 10000 54 7035 MEK Filter (W x H x D) 109 x 109 x 23 mm Piece 1 pc(s)

Conformity certificate

Conformity certificate 3779579 Pfannenberg PFA 10000 54 7035 MEK Filter (W x H x D) 109 x 109 x 23 mm Piece 1 pc(s)

Conformity certificate 3779579 Pfannenberg PFA 10000 54 7035 MEK Filter (W x H x D) 109 x 109 x 23 mm Piece 1 pc(s)

Description

The Pfannenberg filter fans of the 4. Generation unleashes its full potential when used in conjunction with the appropriate exit filters.

For use at 3-5 mm wall thickness. The lid of this product has the color RAL7035 (light gray).

The advantages of this series at a glance:
- Same design as the PF series filter fans
- Available as standard in RAL 7035 gray and RAL 9011 black
- IP-54 protection, closed frame prevents entry of unfiltered air
- Patented tool-free 4-corner snap mechanism allows for installation in seconds and ensures secure hold.
- Foamed seal simplifies assembly
- Easy filter mat change in seconds thanks to optimized front cover
- Flat design and neutral design make perfect machine integration possible
- The filter fans can be retrofitted in most applications because the mounting cutouts are compatible
- Approvals: CURus, EAC, CAS

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)