
Technical specifications
- With fan: Yes
- With room thermostat: No.
- Packaging type
Piece
- Product type
Enclosure fan heater
- Type
PFH 800 230V
- Features
Fan
- Connection
Plug & Clip
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
800 W
IP20
- Mounting type
35mm section rail mount
- Length
126 mm
- Width
88 mm
- Height
142 mm
- Dim
(L x W x H) 126 x 88 x 142 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181606 Pfannenberg PFH 800 230V Enclosure fan heater 230 V AC (max) 800 W (L x W x H) 126 x 88 x 142 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181606 Pfannenberg PFH 800 230V Enclosure fan heater 230 V AC (max) 800 W (L x W x H) 126 x 88 x 142 mm Piece 1 pc(s)
Description
Large performance/volume ratio ⇒ slim, compact design
Large heating power range in one housing (200–1200 W)
Fast heating through PTC technology
Wall and DIN rail mounting
Low surface temperature
Finger protection at the inlet and outlet
Fixed-value thermostat can be integrated
This text is machine translated.
































