
Technical specifications
- Packaging type
Piece
- Product type
Fan heater
- Type
PFH 900 400V+24VDC
- Features
Fan
- Connection
Spring-loaded terminal
IP20
- Mounting type
DIN rail
- Width
88 mm
- Height
142 mm
- Dim
(W x H x D) 88 x 142 x 132 mm
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-40 °C
- Depth
132 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779656 Pfannenberg PFH 900 400V+24VDC Fan heater (W x H x D) 88 x 142 x 132 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779656 Pfannenberg PFH 900 400V+24VDC Fan heater (W x H x D) 88 x 142 x 132 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 3779656 Pfannenberg PFH 900 400V+24VDC Fan heater (W x H x D) 88 x 142 x 132 mm Piece 1 pc(s)
Description
- 400 VAC power supply to the heater plus 24 VDC power supply to the fan
- The latest generation of heater fans
- High heat output in compact housing 200-1200W
- Very compact design, particularly suitable for smaller control cabinets
- Plastic housing protects against injury
- Heating power by using PTC elements quickly available
- Electrical connection via spring terminals
- Operating temperature -40C to 70C
- Fast mounting anywhere space is provided by screws or DIN rail
This text is machine translated.
























