
Technical specifications
- Packaging type
Piece
- Product type
Mini-radiation heating
- Type
PRH 020-M 20W
- Features
w/o fan
- Cable length
300 mm
20 W
IP54
- Mounting type
35mm section rail mount
- Width
110 mm
- Height
50 mm
- Dim
(W x H x D) 110 x 50 x 110 mm
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-40 °C
- Depth
110 mm
Documents & Downloads
Datasheet
Datasheet 3780840 Pfannenberg PRH 020-M 20W Mini-radiation heating 20 W (W x H x D) 110 x 50 x 110 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3780840 Pfannenberg PRH 020-M 20W Mini-radiation heating 20 W (W x H x D) 110 x 50 x 110 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 3780840 Pfannenberg PRH 020-M 20W Mini-radiation heating 20 W (W x H x D) 110 x 50 x 110 mm Piece 1 pc(s)
Conformity certificate 3780840 Pfannenberg PRH 020-M 20W Mini-radiation heating 20 W (W x H x D) 110 x 50 x 110 mm Piece 1 pc(s)
Description
The advantages of this series at a glance:
- Optimal for small housings
- Durable and robust design without fans
- Electrical connection via 300 mm connection cable
- Available from 10W to 30W heating power
- Integrated snap-on mounting for 35mm DIN rail
- Can be used between -40C and 70C
- Approvals: CURus, EAC
This text is machine translated.






















