
Technical specifications
- With fan: No.
- With room thermostat: No.
- Packaging type
Piece
- Product type
Radiant heating
- Type
PRH 030-M 30W
- Features
w/o fan
- Connection
Open end cable
- Cable length
3.00 m
- Min. operating voltage
110 V AC
- Max. operating voltage
250 V AC
- Operating voltage
110 - 250 V AC
30 W
IP54
- Mounting type
35mm section rail mount
- Length
110 mm
- Width
110 mm
- Height
50 mm
- Dim
(L x W x H) 110 x 110 x 50 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181619 Pfannenberg PRH 030-M 30W Radiant heating 110 - 250 V AC 30 W (L x W x H) 110 x 110 x 50 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181619 Pfannenberg PRH 030-M 30W Radiant heating 110 - 250 V AC 30 W (L x W x H) 110 x 110 x 50 mm Piece 1 pc(s)
Description
The PRH series of mini radiation heaters consists of three versions with heating capacities of 10, 20 and 30 watts.
The mini-heaters from Pfannenberg are particularly suitable for use in small housings or for the point heating of sensitive areas.
This text is machine translated.
































