• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PTF 1200S 115V 54 7035 Top exhaust filter fan 115 V (W x H x D) 300 x 155 x 300 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Top exhaust filter fan
Operating voltage
115 V
Width
300 mm
Height
155 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: grey
Packaging type

Piece

Product type

Top exhaust filter fan

Type

PTF 1200S 115V 54 7035

Operating voltage

115 V

Air flow rate

1000 m³/h

IP54

Width

300 mm

Height

155 mm

Depth

300 mm

Dim

(W x H x D) 300 x 155 x 300 mm

Content

1 pc(s)

RAL no.

7035

Mounting type

Section rail mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779578 Pfannenberg PTF 1200S 115V 54 7035 Top exhaust filter fan 115 V (W x H x D) 300 x 155 x 300 mm Piece 1 pc(s)

Datasheet 3779578 Pfannenberg PTF 1200S 115V 54 7035 Top exhaust filter fan 115 V (W x H x D) 300 x 155 x 300 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779578 Pfannenberg PTF 1200S 115V 54 7035 Top exhaust filter fan 115 V (W x H x D) 300 x 155 x 300 mm Piece 1 pc(s)

Description

Filter fan for the roof construction with an air delivery rate of up to 1000 m3/h.
PWM control for low noise and longer life.
Protection class IP 54 / NEMA type 12
Compact size: This allows the combination of two devices on a standard housing
Energy-efficient EC radial fan
Full metal case
Optimum air flow and uniform temperature distribution (natural convection of the air is supported)
Easy to Set Up
UR approval

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)