• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PTF 60500 230 AC FM 7035 Enclosure fan 230 V AC 112 W (W x H x D) 430 x 430 x 125 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Enclosure fan
Operating voltage
230 V AC
Power
112 W
Noise emission (max.)
67 dBa
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wall mounting: No.
  • Designed as insert fan: No.
  • Fans: No.
  • Roof fan: Yes
  • With filter: Yes
  • EMC version: No.
  • Mounting type: Snap-on mounting
  • Suitable for 19" (482.6 mm) mounting: No.
  • RAL number: 7035
Packaging type

Piece

Product type

Enclosure fan

Type

PTF 60500 230 AC FM 7035

Operating voltage

230 V AC

112 W

Noise emission (max.)

67 dBa

Air flow rate

350 m³/h

Compatible with

uniwersalny

Factory colour

Grey

IP54

Connection

Punchdown block

Width

430 mm

Height

430 mm

Depth

125 mm

Dim

(W x H x D) 430 x 430 x 125 mm

Weight

6.3 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181549 Pfannenberg PTF 60500 230 AC FM 7035 Enclosure fan 230 V AC 112 W (W x H x D) 430 x 430 x 125 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181549 Pfannenberg PTF 60500 230 AC FM 7035 Enclosure fan 230 V AC 112 W (W x H x D) 430 x 430 x 125 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)