• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PTF 60700 230V AC 7035 Enclosure fan 230 V AC 80 W (W x H x D) 470 x 470 x 152 mm 1 pc(s)

Product type
Enclosure fan
Operating voltage
230 V AC
Power
80 W
Width
470 mm
Height
470 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mountingRAL number: 7035Number of fans: 1EMC version: No.Wall mounting: No.
Product type

Enclosure fan

Type

PTF 60700 230V AC 7035

Features

Fan

Operating voltage

230 V AC

80 W

Air flow rate

700 m³/h

Compatible with

Pfannenberg

Factory colour

Grey

IP33

Width

470 mm

Height

470 mm

Depth

152 mm

Dim

(W x H x D) 470 x 470 x 152 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2586071 Pfannenberg PTF 60700 230V AC 7035 Enclosure fan 230 V AC 80 W (W x H x D) 470 x 470 x 152 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586071 Pfannenberg PTF 60700 230V AC 7035 Enclosure fan 230 V AC 80 W (W x H x D) 470 x 470 x 152 mm 1 pc(s)

Description

The 4. Generation of Pfannenberg filter fans combines all the advantages of over 60 years of experience. The use of filter fans is the most efficient and cost-effective way to cool the control cabinet at low ambient temperatures.The cap of this product is RAL7035 (gray).Advantages of the entire series at a glance:- High air output (19 - 845 m3/h) in a small space and low energy consumption- Standard available in RAL 7035 gray and RAL 9011 black- IP 54 protection, closed frame prevents the ingress of unfiltered air- Patented tool-free 4-corner snap mechanism allows installation in seconds and ensures a secure hold- Foamed gasket simplifies assembly- Easy filter pad change in seconds thanks to optimized front cover- Flat design and neutral design enable perfect machine integration- The filter fans can be retrofitted in most applications because the mounting cut-outs are compatible- Approvals: CULus, cURus, EAC, CSA

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)