
1/4
Piece
Heat exchanger
PWI 6302 230V 7035
Thermostat
230 V
Pfannenberg
1 pc(s)
AC
Integrated
2687 W
3000 W
207-253 V
207-253 V
not relevant
Datasheet 3779616 Pfannenberg PWI 6302 230V 7035 Heat exchanger 230 V Piece 1 pc(s)
User & Safety Instructions 3779616 Pfannenberg PWI 6302 230V 7035 Heat exchanger 230 V Piece 1 pc(s)
Conformity certificate 3779616 Pfannenberg PWI 6302 230V 7035 Heat exchanger 230 V Piece 1 pc(s)