• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PWS 7032 300W 24VDC 7035 Heat exchanger 24 V DC 300 W 1 pc(s)

1/4
Product type
Heat exchanger
Operating voltage
24 V DC
Power
300 W
Type
PWS 7032 300W 24VDC 7035
Compatible with
Pfannenberg
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat exchanger

Type

PWS 7032 300W 24VDC 7035

Operating voltage

24 V DC

300 W

Compatible with

Pfannenberg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3779592 Pfannenberg PWS 7032 300W 24VDC 7035 Heat exchanger 24 V DC 300 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779592 Pfannenberg PWS 7032 300W 24VDC 7035 Heat exchanger 24 V DC 300 W 1 pc(s)

Description

Air-water heat exchanger with 0.3 kW for mounting on the side or the door
- Robust steel hood, simple to paint
- Maintenance-free
- Easy-to-install seal, no time-consuming reworking of the mounting cut-out

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)