• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PWS 7502 230V NV 7035 Heat exchanger 230 V Piece 1 pc(s)

1/4
Packaging type
Piece
Product type
Heat exchanger
Operating voltage
230 V
Type
PWS 7502 230V NV 7035
Compatible with
Pfannenberg
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,845.00 / piece)
€ 1,845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Heat exchanger

Type

PWS 7502 230V NV 7035

Operating voltage

230 V

Compatible with

Pfannenberg

Content

1 pc(s)

AC

Wall surface mounted

4657 W

5200 W

207-253 V

207-253 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3779597 Pfannenberg PWS 7502 230V NV 7035 Heat exchanger 230 V Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779597 Pfannenberg PWS 7502 230V NV 7035 Heat exchanger 230 V Piece 1 pc(s)

Conformity certificate

Conformity certificate 3779597 Pfannenberg PWS 7502 230V NV 7035 Heat exchanger 230 V Piece 1 pc(s)

Description

Pfannenberg air/water heat exchangers are particularly suitable for areas with high ambient temperatures or where the atmosphere proves to be particularly oily or aggressive. The main advantage lies in its maintenance-free operation and an extremely low noise emission. Ideal applications are given where machines are already cooled with tempered water.
The advantages of this series at a glance:
-System compatible with recooling systems
-Can be integrated into existing cooling circuits
-Built-in thermostat and solenoid valve for energy-efficient temperature control
-High air and cooling performance
-Any loss of power will not be released into the room
-Integrated temperature monitoring with alarm contact
-Can be used under aggressive ambient conditions
-Independent of the ambient temperature at the installation location
Compact dimensions
-Sealing does not require any time-consuming re-working of the mounting cut-out
-Maintenance-free

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)