User & Safety Instructions 1884768 PFERD TOOLS 11801520 Workshop file set different bats in PVC-Rollbag incl. carton Length 200 mm 1 pc(s)
Description
Quality files for industry and trade in protective and climate-proof PVC-roller bag for storage in the tool case or on the workbench. Each file has an ergonomic file handle.
This text is machine translated.
Scope of delivery
Four workshop files, 1 each:
Flat blunt (1112), (WxH) 20.0 x 5.0 mm
square (1142), (WxH) 8.0 x 8.0 mm
semicircular (1152), (WxH) 20.0 x 6.0 mm
round (1162), (Dia.) 7.5 mm
a wooden reel:
Half-round (1552), (WxH) 21.0 x 7.5 mm
are supplied with ergonomic filing in PVC roll-up bag including outer carton.
Description
Quality files for industry and trade in protective and climate-proof PVC-roller bag for storage in the tool case or on the workbench. Each file has an ergonomic file handle.
This text is machine translated.
Scope of delivery
Four workshop files, 1 each:
Flat blunt (1112), (WxH) 20.0 x 5.0 mm
square (1142), (WxH) 8.0 x 8.0 mm
semicircular (1152), (WxH) 20.0 x 6.0 mm
round (1162), (Dia.) 7.5 mm
a wooden reel:
Half-round (1552), (WxH) 21.0 x 7.5 mm
are supplied with ergonomic filing in PVC roll-up bag including outer carton.