• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 14300010 Deburrer blade 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Deburrer blades ø 3 mm

  • Three different, easily replaceable deburrer (blades, mini blade and countersink).

Technical specifications

  • For: Steel, aluminumEditable materials: Aluminium;steelProcessing tasks: DeburringManual operation
Product type

Deburrer blade

Material suitability

Aluminium

Plastic

Non-ferrous metal

Steel

(Ø)

3 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2345668 PFERD TOOLS 14300010 Deburrer blade 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2345668 PFERD TOOLS 14300010 Deburrer blade 10 pc(s)

Description

Hand deburring tool for economic deburring, chamfering and reworking of different materials and contours. Hard to reach areas, holes, internal and external diameters, threads and grooves can be easily worked on by hand.PFERD offers: Three deburring blades for machining steel, aluminum, non-ferrous metals and cast iron, plastics and other soft materials. A mini blade for the universal machining of tiny geometries made of different materials. Two rotatable deburrers for universal drilling from different materials.

This text is machine translated.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)