• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21214183 Burr Carbide metal Pointed cone Length 41 mm Product size (Ø) 3 mm Working length 11 mm Shank diame

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Machining tasks: Milling, egalising, deburring, creating breakthroughs, surface processing, Welding seam processing
  • Machined materials: Cast iron, steel, stainless steel (INOX), nickel base and titanium alloys
  • Teeth: 3 PLUS
Product type

Burr

Compatible with (details)

Flexible shaft drive

Straight grinder

Robots

Machine tool

Type

Pointed cone

Material

Carbide metal

Shank Ø

3 mm

Ball diameter

3 mm

Length

41 mm

Working length

11 mm

Content

1 pc(s)

(Ø)

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345692 PFERD TOOLS 21214183 Burr Carbide metal Pointed cone Length 41 mm Product size (Ø) 3 mm Working length 11 mm Shank diame

Description

Pointed cone-shaped milling pin according to DIN 8032 with teeth according to DIN 8033, flat tip.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.