• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21200283 Burr Carbide metal Cylindrical serration Length 43 mm Product size (Ø) 3 mm Working length 13 mm Sh

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Machining tasks: Milling, egalising, deburring, creating breakthroughs, surface processing, Welding seam processing
  • Machined materials: Cast iron, steel, stainless steel (INOX), nickel base and titanium alloys
  • Teeth: 3 PLUS
Product type

Burr

Compatible with (details)

Flexible shaft drive

Straight grinder

Robots

Machine tool

Type

Cylindrical serration

Material

Carbide metal

Shank Ø

3 mm

Ball diameter

3 mm

Length

43 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345680 PFERD TOOLS 21200283 Burr Carbide metal Cylindrical serration Length 43 mm Product size (Ø) 3 mm Working length 13 mm Sh

Description

Cylindrical milling pin according to DIN 8032 with teeth according to DIN 8033 on circumference and forehead.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)