• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 22407436 Burr HSS Flame Length 70 mm Product size (Ø) 12 mm Working length 30 mm Shank diameter 6 mm 1-piece

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Machining tasks: Deburring, editing contours, editing edges (chamfering, rounding), milling out, Welding seam processing, creating breakthroughs, egalising
  • Machined materials: Steel, cast steel, cast iron
  • Teeth: 3
Product type

Burr

Compatible with (details)

Flexible shaft drive

Straight grinder

Robots

Machine tool

Type

Flame

Material

HSS

Shank Ø

6 mm

Length

70 mm

Working length

30 mm

Content

1 pc(s)

(Ø)

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345777 PFERD TOOLS 22407436 Burr HSS Flame Length 70 mm Product size (Ø) 12 mm Working length 30 mm Shank diameter 6 mm 1-piece

Description

Flame-shaped milling pin.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)