
PFERD TOOLS 25203534 SPB DIN 338 HSSG N 7,0 STEEL Steel Twist drill bit 7 mm Total length 109 mm 10 pc(s)

Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( 220 HB);gray/spheroidal iron;cast > mm² iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel<<
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
7 mm
- Content
10 pc(s)
- Material
Steel
- Material properties
tempered
high alloyed
cut
- Material suitability
Duroplast
Grey iron / nodular iron
Non-ferrous metal
Ball bearing steel
Crust
Thermoplastic
Titanium
Elastomer
Plastic
Non-alloy steel
Show more
- Shank Ø
7 mm
- Working length
69 mm
- Total length
109 mm
- Length
109 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345854 PFERD TOOLS 25203534 SPB DIN 338 HSSG N 7,0 STEEL Steel Twist drill bit 7 mm Total length 109 mm 10 pc(s)
Description
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































