
PFERD TOOLS 25203540 SPB DIN 338 HSSG N 10,0 STEEL Steel Twist drill bit 10 mm Total length 133 mm 10 pc(s)
EAN:
Part number:
Item no:

1/5
Product type
Twist drill bit
Drill hole Ø
10 mm
Content
10 pc(s)
Material
Steel
Material suitability
Non-ferrous metal
Malleable iron
Grey iron
Aluminium
Cast steel
Wood
Plastic
Crust
Steel
Non-alloy steel
Elastomer
Plywood
Duroplast
Thermoplastic
Brass
Ball bearing steel
Fibre-reinforced plastic
Ductile cast iron
Tool steel
Titanium alloy
Cast iron
Titanium
Number (Package size 10 pc(s))
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( 220 HB);gray/spheroidal iron;cast > mm² iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel<<
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
10 mm
- Content
10 pc(s)
- Material
Steel
- Material properties
high alloyed
- Material suitability
Non-ferrous metal
Malleable iron
Grey iron
Aluminium
Cast steel
Wood
Plastic
Crust
Steel
Non-alloy steel
Show more
- Shank Ø
10 mm
- Working length
87 mm
- Total length
133 mm
- Length
133 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345860 PFERD TOOLS 25203540 SPB DIN 338 HSSG N 10,0 STEEL Steel Twist drill bit 10 mm Total length 133 mm 10 pc(s)
Description
High-performance drilling tools in the Steel version in HSSG (M2) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































