
Number (Package size 10 pc(s))
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Technical specifications
- Spiral angle of 36°
- Machined materials: Aluminum; hard aluminum alloys; soft aluminum alloys; tough aluminum alloys; bronze; ductile cast iron; duroplastics; stainless steel (INOX); insert steels; elastomers; fiber reinforced duroplastics (GRP, CFRP); fiber reinforced duroplastics (GRP, CFRP); fiber reinforced duroplastics (CFRP) = 40%; fiber reinforced duroplastics (GRP, CFRP); carbon mm²-reinforced plastics; carbon-reinforced plastics ( >> carbon); carbon-reinforced plastics; carbon cast iron; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-based (carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-based (carbon-reinforced plastic; carbon-reinforced plastic Inconell and Hasteloy);Black cast iron (GTS, GJMB);Other;chipboard;steel;steel, cast steel;steels up to 1,200 N/mm² (< 38 HRC);steels up to 700 N/mm² ( < 220 HB);steel cast;super alloys based on nickel or titanium;tempering cast iron;thermoplastics;titanium alloys;rolling and ball bearing steels;soft wood;other cast iron iron iron; other cast iron iron and steel
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
INOX FINISH
- Drill hole Ø
7.5 mm
- Content
10 pc(s)
- Material
HSSE-Co 5
- Material properties
rust-proof
- Material suitability
Aluminium
- Shank Ø
7.5 mm
- Working length
69 mm
- Total length
109 mm
- Length
109 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345828 PFERD TOOLS 25203573 SPB DIN 338 HSSE N 7,5 INOX Twist drill bit 7.5 mm Total length 109 mm 10 pc(s)
Description
High performance drill tools in INOX design in HSSE-Co5 (M35) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































