
PFERD TOOLS 25203576 SPB DIN 338 HSSE N 9,0 INOX Twist drill bit 9 mm Total length 125 mm 10 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
9 mm
Content
10 pc(s)
Material
HSSE-Co 5
Stainless steel (INOX)
Material suitability
Nickel or titanium super alloys
Brass
Wood
Cast steel
Tool steel
Crust
Non-ferrous metal
Quenched steel
Hardwood
Cast iron
High-temperature resistant materials
Malleable iron
Thermoplastic
Titanium alloy
Cobalt base alloy
Aluminium alloy
Plastic
Softwood
INOX
Plywood
Titanium
Non-alloy steel
Elastomer
GRP
Grey iron / nodular iron
Nickel base alloy
Steel
Aluminium
Ductile cast iron
Ball bearing steel
Duroplast
Number (Package size 10 pc(s))
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
Only 2 Set(s) available
Technical specifications
- Spiral angle of 36°
- Machined materials: Aluminum; hard aluminum alloys; soft aluminum alloys; tough aluminum alloys; bronze; ductile cast iron; duroplastics; stainless steel (INOX); insert steels; elastomers; fiber reinforced duroplastics (GRP, CFRP); fiber reinforced duroplastics (GRP, CFRP); fiber reinforced duroplastics (CFRP) = 40%; fiber reinforced duroplastics (GRP, CFRP); carbon mm²-reinforced plastics; carbon-reinforced plastics ( >> carbon); carbon-reinforced plastics; carbon cast iron; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-based (carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-based (carbon-reinforced plastic; carbon-reinforced plastic Inconell and Hasteloy);Black cast iron (GTS, GJMB);Other;chipboard;steel;steel, cast steel;steels up to 1,200 N/mm² (< 38 HRC);steels up to 700 N/mm² ( < 220 HB);steel cast;super alloys based on nickel or titanium;tempering cast iron;thermoplastics;titanium alloys;rolling and ball bearing steels;soft wood;other cast iron iron iron; other cast iron iron and steel
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
INOX FINISH
- Drill hole Ø
9 mm
- Content
10 pc(s)
- Material
HSSE-Co 5
Stainless steel (INOX)
- Material properties
cobalt
- Material suitability
Nickel or titanium super alloys
Brass
Wood
Cast steel
Tool steel
Crust
Non-ferrous metal
Quenched steel
Hardwood
Cast iron
Show more
- Shank Ø
9 mm
- Working length
75 mm
- Total length
125 mm
- Length
125 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345831 PFERD TOOLS 25203576 SPB DIN 338 HSSE N 9,0 INOX Twist drill bit 9 mm Total length 125 mm 10 pc(s)
Description
High performance drill tools in INOX design in HSSE-Co5 (M35) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































