• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42151020 Abrasive cap carrier Diameter 16 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 34.99
-14 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shape: A-cylindricalMax. RPM 30000 RPMShaft length 40 mm
Product type

Abrasive cap mount

Shank Ø

6 mm

Dim

(Ø) 16 mm

Content

5 pc(s)

Width

26 mm

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440251 PFERD TOOLS 42151020 Abrasive cap carrier Diameter 16 mm 5 pc(s)

Description

Suitable POLICAP sand cap carrier in cylindrical form ZYA (formerly Form A).Drive types:- Flexible shaft drive- Straight grinder

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?