• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42150210 Abrasive cap carrier Diameter 10 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shape: G-pointed coneMax. RPM 45000 RPMShaft length 25 mm
Product type

Abrasive cap mount

Shank Ø

3 mm

Dim

(Ø) 10 mm

Content

5 pc(s)

Width

15 mm

(Ø)

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440249 PFERD TOOLS 42150210 Abrasive cap carrier Diameter 10 mm 5 pc(s)

Description

Suitable POLICAP grinding cap support in roll cone form WKG (formerly Form G).Drive types:- Flexible shaft drive- Straight grinder

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)