• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42151220 Abrasive cap carrier Diameter 16 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 34.99
-9 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shape: G-pointed coneMax. RPM 30000 RPMShaft length 40 mm
Product type

Abrasive cap mount

Shank Ø

6 mm

Dim

(Ø) 16 mm

Content

5 pc(s)

Width

26 mm

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440255 PFERD TOOLS 42151220 Abrasive cap carrier Diameter 16 mm 5 pc(s)

Description

Suitable POLICAP grinding cap support in roll cone form WKG (formerly Form G).Drive types:- Flexible shaft drive- Straight grinder

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?