• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42151420 Abrasive cap carrier Diameter 16 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: L-coneMax. RPM 30000 RPMShaft length 40 mm
Product type

Abrasive cap mount

Shank Ø

6 mm

Dim

(Ø) 16 mm

Content

5 pc(s)

Width

32 mm

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440258 PFERD TOOLS 42151420 Abrasive cap carrier Diameter 16 mm 5 pc(s)

Description

Suitable POLICAP sand cap carrier in round cone shape KEL (old form L).Drive types:- Flexible shaft drive- Straight grinder

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?