• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42160002 Sanding disc holder Diameter 18 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. RPM 19100 RPMSuitable for:PSA 20Shaft length 35 mm
Product type

Sanding disc holder

Shank Ø

2.35 mm

Dim

(Ø) 18 mm

Content

5 pc(s)

(Ø)

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440266 PFERD TOOLS 42160002 Sanding disc holder Diameter 18 mm 5 pc(s)

Description

Flexible abrasive sheet holder for the use of self-adhesive abrasive sheets.Drive types:- Flexible shaft drive- Straight grinderApplication refrence:- When working on tight radii, select the grinding blade holder a size smaller than the grinding blade so that the outer edges of the sanding sheet can adapt to the contour of the radius.Material:-

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?