• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42721391 Sanding disc holder Diameter 38 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: H (hard)Max. RPM 25000 RPMShaft length 40 mm
Product type

Sanding disc holder

Shank Ø

6 mm

Dim

(Ø) 38 mm

Content

1 pc(s)

(Ø)

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440719 PFERD TOOLS 42721391 Sanding disc holder Diameter 38 mm 1 pc(s)

Description

Matching holder for COMBIDISC grinding tools. Available in three different hardness levels.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderMaterial:-

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?