• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42160006 Sanding disc holder Diameter 45 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 51.99 / piece)
€ 60.99
-15 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. RPM 7650 RPMSuitable for:PSA 50Shaft length 35 mm
Product type

Sanding disc holder

Shank Ø

6 mm

Dim

(Ø) 45 mm

Content

5 pc(s)

(Ø)

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440270 PFERD TOOLS 42160006 Sanding disc holder Diameter 45 mm 5 pc(s)

Description

Flexible abrasive sheet holder for the use of self-adhesive abrasive sheets.Drive types:- Flexible shaft drive- Straight grinderApplication refrence:- When working on tight radii, select the grinding blade holder a size smaller than the grinding blade so that the outer edges of the sanding sheet can adapt to the contour of the radius.Material:-

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)